
* Images are for reference only
R5F523W7BDNG#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F523W7BDNG#30
- JLCPCB Part #
- C20352087
- Package
- HVQFN-56(7x7)
- Description
- -40℃~+85℃ 2.7V~3.6V 29 32 Bit 384KB 54MHz 64KB 8KB Built-in+External FLASH RXv2 HVQFN-56(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0881
260+
$4.0249
520+
$3.8909
1040+
$3.8247
Welcome back, may I help you?