
* Images are for reference only
R5S726A2D216FP#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5S726A2D216FP#V0
- JLCPCB Part #
- C5716729
- Package
- LQFP-120(14x14)
- Description
- -40℃~+85℃ 1.3MB 10bit 216MHz 32 Bit 3V~3.6V 73 External Others ROMless LQFP-120(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6094
180+
$11.4159
540+
$11.0338
990+
$10.8459
Welcome back, may I help you?