This website requires JavaScript.
no-image

* Images are for reference only

R4F24249NVFPV

Extended
Manufacturer
RENESAS
MFR.Part #
R4F24249NVFPV
JLCPCB Part #
C1337805
Package
LQFP-120(14x14)
Description
-20℃~+75℃ 10bit 16 Bit 256KB 33MHz 3V~3.6V 64KB 83 8bit External FLASH Others LQFP-120(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.6650
200+ $5.6755
500+ $5.4763
1000+ $5.3783
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons