
* Images are for reference only
R5S72640P144FP#UZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5S72640P144FP#UZ
- JLCPCB Part #
- C5841879
- Package
- LFQFP-208(28x28)
- Description
- -40℃~+85℃ 1.1V~3.6V 115 144MHz 1MB 32 Bit External Others ROMless LFQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.6435
192+
$44.9452
504+
$43.4434
1008+
$42.7022
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?