This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F1056AGSM#50

Extended
Manufacturer
RENESAS
MFR.Part #
R5F1056AGSM#50
JLCPCB Part #
C20351181
Package
LSSOP-20
Description
-40℃~+105℃ 1.8V~5.5V 13 16 Bit 16KB 24MHz 2KB Built-in FLASH RL78 LSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0610
200+ $1.2212
500+ $1.1812
1000+ $1.1603
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons