
* Images are for reference only
R7S721021VLFP#AA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7S721021VLFP#AA1
- JLCPCB Part #
- C19587762
- Package
- LFQFP-208(28x28)
- Description
- -40℃~+85℃ 1.2V、3.3V 32 Bit 400MHz LFQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$81.0925
10+
$78.4722
Welcome back, may I help you?