This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F61655N50FPV

Extended
Manufacturer
RENESAS
MFR.Part #
R5F61655N50FPV
JLCPCB Part #
C1338294
Package
LQFP-120(14x14)
Description
-20℃~+75℃ 32 Bit 3V~3.6V 40KB 50MHz 512KB 75 External FLASH Others LQFP-120(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4283
180+ $8.2927
540+ $8.0012
990+ $7.8579
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons