This website requires JavaScript.
no-image

* Images are for reference only

R5F571MGCDFP#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F571MGCDFP#10
JLCPCB Part #
C6961241
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 12bit 12bit 2.5MB 2.7V~3.6V 240MHz 32 Bit 512KB 64KB 78 Built-in FLASH RXv2 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.8472
200+ $14.3039
720+ $13.8263
1440+ $13.5899
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons