
* Images are for reference only
XLH73V054.000000X
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- XLH73V054.000000X
- JLCPCB Part #
- C1677243
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 3.3V 47mA 54MHz HCMOS SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1816
200+
$0.8453
500+
$0.8147
1000+
$0.8002