
* Images are for reference only
R5F2LA8AADFP#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2LA8AADFP#V0
- JLCPCB Part #
- C6262775
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~5.5V 16 Bit 20MHz 4KB 5.5KB 72 96KB Built-in FLASH R8C LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8110
200+
$1.1215
500+
$1.0845
1000+
$1.0668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?