This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS5D57C3A01CFB#HA1

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS5D57C3A01CFB#HA1
JLCPCB Part #
C20353707
Package
LFQFP-144(20x20)
Description
-40℃~+105℃ 110 120MHz 1MB 2.7V~3.6V 32 Bit 32KB 384KB ARM Cortex-M4F Built-in FLASH LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.4566
200+ $10.9563
500+ $10.5906
800+ $10.4086
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons