
* Images are for reference only
R5F5651EHGFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5651EHGFB#10
- JLCPCB Part #
- C3215736
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+105℃ 111 120MHz 12bit 12bit 2.7V~3.6V 2MB 32 Bit 32KB 640KB Built-in FLASH RXv2 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0353
200+
$4.2706
480+
$4.1212
960+
$4.0473
Welcome back, may I help you?