
* Images are for reference only
EL5364ISZ-T13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5364ISZ-T13
- JLCPCB Part #
- C2060234
- Package
- SOIC-16
- Description
- -3.3V~3.3V -40℃~+85℃ 4 600MHz SOIC-16 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9978
200+
$0.3856
500+
$0.3728
1000+
$0.3664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?