
* Images are for reference only
RD39M-T1B-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RD39M-T1B-A
- JLCPCB Part #
- C6264256
- Package
- SC-59
- Description
- 1 Independent 200mW 2uA@30V 37V~41V SC-59 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1965
1000+
$0.0784
2500+
$0.0759
5000+
$0.0746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?