
* Images are for reference only
R5F56519AGLJ#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F56519AGLJ#20
- JLCPCB Part #
- C20352256
- Package
- TFLGA-100(7x7)
- Description
- -40℃~+105℃ 120MHz 1MB 2.7V~3.6V 256KB 32 Bit 78 External FLASH RXv2 TFLGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3296
200+
$5.7190
416+
$5.5268
832+
$5.4332
Welcome back, may I help you?