
* Images are for reference only
PS2561DL1-1Y-N-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2561DL1-1Y-N-A
- JLCPCB Part #
- C17618467
- Package
- DIP-4
- Description
- -55℃~+110℃ 1.2V 3us 400% 40mA 50% 50mA 5kV 5us 6V 80V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4875
200+
$0.5944
500+
$0.5734
1000+
$0.5637
Related Products
Welcome back, may I help you?