This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS3A77C2A01CLJ#AC1

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS3A77C2A01CLJ#AC1
JLCPCB Part #
C1340743
Package
TFLGA-100(7x7)
Description
-40℃~+85℃ 1.6V~5.5V 12bit 14bit 16KB 192KB 1MB 32 Bit 48MHz 82 ARM Cortex-M4 Built-in FLASH TFLGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 416

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1351
200+ $3.1484
416+ $3.0376
832+ $2.9831
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons