This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F563T5EDFL#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F563T5EDFL#10
JLCPCB Part #
C3227016
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 100MHz 10bit 12bit 2.7V~3.6V 25 32 Bit 48KB 8KB 8KB Built-in FLASH RX LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2500
200+ $2.0326
500+ $1.9604
1000+ $1.9250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons