
* Images are for reference only
R5F52108CDFN#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F52108CDFN#30
- JLCPCB Part #
- C20556690
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 1.62V~5.5V 32 Bit 50MHz 512KB 64 64KB 8KB Built-in FLASH RX LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$22.3903
10+
$21.3631
30+
$19.5824
119+
$18.0304