This website requires JavaScript.
no-image

* Images are for reference only

R5F109GACKFB#50

Extended
Manufacturer
RENESAS
MFR.Part #
R5F109GACKFB#50
JLCPCB Part #
C22358719
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 16 Bit 16KB 1KB 2.7V~5.5V 32MHz 34 4KB Built-in FLASH RL78 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1997

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1997

In-stock Item Pricing

Qty Unit Price
1+ $2.4669
10+ $2.4089
30+ $2.3702
100+ $2.3332
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons