This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL8172FSZ-T7

Extended
Manufacturer
RENESAS
MFR.Part #
EL8172FSZ-T7
JLCPCB Part #
C2059734
Package
SOIC-8
Description
-40℃~+125℃ 1 100dB 10pA 140nV/℃ 2.4V~5.5V 25pA 32mA 5.5V 550V/ms 65uA 70uV 80nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3106
200+ $1.2812
500+ $1.2363
1000+ $1.2138

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons