
* Images are for reference only
R5F52305ADLF#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F52305ADLF#U0
- JLCPCB Part #
- C20351883
- Package
- FLGA-64(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 128KB 32 Bit 32KB 47 54MHz 8KB Built-in FLASH RXv2 FLGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2808
200+
$2.5075
490+
$2.4236
980+
$2.3816
Welcome back, may I help you?