
* Images are for reference only
7026L25G
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7026L25G
- JLCPCB Part #
- C1353464
- Package
- PGA-84(27.9x27.9)
- Description
- 0℃~+70℃ 256Kbit 25ns 4.5V~5.5V Parallel Port (Parallel) PGA-84(27.9x27.9) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.1743
200+
$58.8890
500+
$56.8201
1000+
$55.7978
Welcome back, may I help you?