This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F52306ADLF#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5F52306ADLF#U0
JLCPCB Part #
C20351901
Package
FLGA-64(5x5)
Description
-40℃~+85℃ 1.8V~5.5V 256KB 32 Bit 32KB 47 54MHz 8KB Built-in FLASH RXv2 FLGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8713
200+ $3.1405
490+ $3.0358
980+ $2.9842
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons