This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F521A6BDFM#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F521A6BDFM#30
JLCPCB Part #
C3230455
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 10bit 256KB 32 Bit 32KB 38 50MHz 8KB Built-in FLASH RX LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0520
200+ $3.8902
500+ $3.7537
1000+ $3.6863

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons