This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F521A8BDFM#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F521A8BDFM#30
JLCPCB Part #
C7272965
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 10bit 32 Bit 38 50MHz 512KB 64KB 8KB Built-in FLASH RX LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.0047
160+ $8.3817
480+ $8.1008
960+ $7.9627

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons