This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F52108CDFP#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F52108CDFP#30
JLCPCB Part #
C17531998
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 1.62V~5.5V 10bit 12bit 32 Bit 50MHz 512KB 64KB 84 8KB Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.2859
180+ $8.8929
540+ $8.5958
990+ $8.4481

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons