
* Images are for reference only
R5F104BFAFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F104BFAFP#30
- JLCPCB Part #
- C6636478
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 12KB 16 Bit 22 32MHz 8KB 8bit 96KB Built-in FLASH RL78 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.6778
10+
$1.6393
30+
$1.6136
100+
$1.5863
Related Products
Welcome back, may I help you?