
* Images are for reference only
R5F52108ADFN#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F52108ADFN#V0
- JLCPCB Part #
- C3228919
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 1.62V~5.5V 10bit 12bit 32 Bit 50MHz 512KB 64 64KB 8KB Built-in FLASH RX LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9188
200+
$1.1303
500+
$1.0902
1000+
$1.0709
Welcome back, may I help you?