
* Images are for reference only
R5F51308AGFP#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51308AGFP#30
- JLCPCB Part #
- C20351708
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 1.8V~5.5V 32 Bit 32MHz 48KB 512KB 88 8KB Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$7.2938
10+
$7.1140
30+
$6.9936
90+
$6.8748
Welcome back, may I help you?