
* Images are for reference only
IDT71256L35YI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71256L35YI8
- JLCPCB Part #
- C20552867
- Package
- 28-SOJ
- Description
- -40℃~+85℃ 1.5mA 105mA 256Kbit 35ns 4.5V~5.5V Parallel Port (Parallel) 28-SOJ SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0323
200+
$4.8014
500+
$4.6417
1000+
$4.5611
Welcome back, may I help you?