
* Images are for reference only
570BILFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 570BILFT
- JLCPCB Part #
- C2655409
- Package
- SOIC-8
- Description
- -40℃~+85℃ 170MHz 2 3.15V~3.45V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.2236
10+
$3.1482
30+
$3.0984
100+
$3.0470
Related Products
Welcome back, may I help you?