
* Images are for reference only
R5F51135ADLJ#2A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51135ADLJ#2A
- JLCPCB Part #
- C3210659
- Package
- TFLGA-100(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 12bit 12bit 32 Bit 32KB 32MHz 82 8KB Built-in FLASH RX TFLGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1469
200+
$1.6045
416+
$1.5483
832+
$1.5210
Welcome back, may I help you?