
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Supply Current | 15mA | |
| Features | Wake-up function、Non-volatile configuration storage | |
| Interface | I2C、SPI、Single bus、I3C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSSC3281BI8R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Supply Current | 15mA | |
| Features | Wake-up function、Non-volatile configuration storage | |
| Interface | I2C、SPI、Single bus、I3C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSSC3281BI8R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZSSC3281BI8R datasheets or manufacturer documentation.
Datasheet: ZSSC3281BI8R Datasheet (PDF)
The ZSSC3281BI8R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.