
* Images are for reference only
UPD78F0535AFC-AA1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F0535AFC-AA1-A
- JLCPCB Part #
- C3228033
- Package
- FLGA-64(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 20MHz 3KB 55 60KB 8 Bit Built-in FLASH Others FLGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7919
200+
$2.2421
500+
$2.1636
1000+
$2.1235
Welcome back, may I help you?