
* Images are for reference only
R5F51118AGFM#3A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51118AGFM#3A
- JLCPCB Part #
- C20351605
- Package
- LFQFP-64(10x10)
- Description
- -40℃~+105℃ 1.8V~3.6V 32 Bit 32MHz 46 512KB 64KB 8KB Built-in FLASH RX LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6583
160+
$3.4547
480+
$3.3390
960+
$3.2828
Welcome back, may I help you?