This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF36057GFZV

Extended
Manufacturer
RENESAS
MFR.Part #
DF36057GFZV
JLCPCB Part #
C3230564
Package
LFQFP-64(10x10)
Description
-20℃~+75℃ 10bit 16 Bit 20MHz 3KB 3V~5.5V 45 56KB Built-in FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2966
200+ $4.7589
500+ $4.5927
1000+ $4.5088

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons