
* Images are for reference only
R5F5110HADNF#00
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5110HADNF#00
- JLCPCB Part #
- C20351520
- Package
- HWQFN-40(6x6)
- Description
- -40℃~+85℃ 1.8V~3.6V 28 32 Bit 32MHz 8KB 8KB Built-in FLASH RX HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3920
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1963
200+
$1.2763
500+
$1.2330
1000+
$1.2121
Welcome back, may I help you?