
* Images are for reference only
PS2562L1-1-K-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS2562L1-1-K-A
- JLCPCB Part #
- C17404792
- Package
- DIP-4
- Description
- -55℃~+100℃ 1 1.17V 100us 100us 1V@1mA,2mA 200% 2000% 200mA 200mW 40V 5kV 6V 80mA DC Darlington Transistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6923
200+
$1.0756
500+
$1.0387
1000+
$1.0211
Welcome back, may I help you?