This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F51101ADNF#00

Extended
Manufacturer
RENESAS
MFR.Part #
R5F51101ADNF#00
JLCPCB Part #
C20351473
Package
HWQFN-40(6x6)
Description
-40℃~+85℃ 1.8V~3.6V 10KB 28 32 Bit 32KB 32MHz Built-in FLASH RX HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3920

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3902
200+ $1.3535
500+ $1.3084
1000+ $1.2859
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons