
* Images are for reference only
R5F2M111ANSP#W4
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2M111ANSP#W4
- JLCPCB Part #
- C2054389
- Package
- TSSOP-14
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 11 16 Bit 20MHz 384Byte 4KB Built-in FLASH R8C TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5610
200+
$0.9921
500+
$0.9568
1000+
$0.9392
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?