
* Images are for reference only
R5F2M112ANSP#W4
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F2M112ANSP#W4
- JLCPCB Part #
- C2053624
- Package
- TSSOP-14
- Description
- -20℃~+85℃ 1.8V~5.5V 10bit 11 16 Bit 20MHz 512Byte 8KB Built-in FLASH R8C TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3984
200+
$0.5427
500+
$0.5234
1000+
$0.5138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?