This website requires JavaScript.
no-image

* Images are for reference only

R5F2M110ANSP#W4

Extended
Manufacturer
RENESAS
MFR.Part #
R5F2M110ANSP#W4
JLCPCB Part #
C2054979
Package
TSSOP-14
Description
-20℃~+85℃ 1.8V~5.5V 10bit 11 16 Bit 20MHz 256Byte 2KB Built-in FLASH R8C TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3941
200+ $0.9274
500+ $0.8936
1000+ $0.8775

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons