
* Images are for reference only
R1EX24512BSAS0A#S0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1EX24512BSAS0A#S0
- JLCPCB Part #
- C6373444
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 512Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0573
2000+
$0.0229
5000+
$0.0221
10000+
$0.0218
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?