
* Images are for reference only
R5F21284JSP#W4
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21284JSP#W4
- JLCPCB Part #
- C7272938
- Package
- LSSOP-20-175mil
- Description
- -40℃~+85℃ 10bit 13 16 Bit 16KB 1KB 2.7V~5.5V 20MHz Built-in FLASH R8C LSSOP-20-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2503
200+
$3.6909
500+
$3.5675
1000+
$3.5066
Welcome back, may I help you?