
* Images are for reference only
R5F21284SDSP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21284SDSP#U0
- JLCPCB Part #
- C5841800
- Package
- LSSOP-20-175mil
- Description
- -40℃~+85℃ 13 16 Bit 16KB 1KB 2.2V~5.5V 20MHz Built-in FLASH R8C LSSOP-20-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4681
160+
$6.9706
480+
$6.7378
960+
$6.6222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?