
* Images are for reference only
R5F10369ASP#35
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10369ASP#35
- JLCPCB Part #
- C3231265
- Package
- LSSOP-20-175mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12KB 14 16 Bit 1KB 24MHz Built-in FLASH RL78 LSSOP-20-175mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7867
200+
$0.3051
500+
$0.2939
1000+
$0.2890
Related Products
Welcome back, may I help you?