This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F11778GNA#20

Extended
Manufacturer
RENESAS
MFR.Part #
R5F11778GNA#20
JLCPCB Part #
C3217045
Package
HWQFN-24(4x4)
Description
-40℃~+105℃ 1.6V~3.6V 12bit 15 16 Bit 24MHz 2KB 768Byte 8KB Built-in FLASH RL78 HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5734
200+ $0.6101
500+ $0.5877
1000+ $0.5780

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons