
* Images are for reference only
R5F1037ADNA#W0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1037ADNA#W0
- JLCPCB Part #
- C3217106
- Package
- HWQFN-24(4x4)
- Description
- -40℃~+85℃ 1.5KB 1.8V~5.5V 16 Bit 16KB 18 24MHz 8bit、10bit Built-in FLASH RL78 HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7319
200+
$1.0583
500+
$1.0213
1000+
$1.0019
Welcome back, may I help you?