This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F113PLCLFB#15

Extended
Manufacturer
RENESAS
MFR.Part #
R5F113PLCLFB#15
JLCPCB Part #
C20351338
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 16 Bit 16KB 2.7V~5.5V 32KB 32MHz 512KB 86 Built-in FLASH RL78 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8610
200+ $4.7326
720+ $4.5755
1440+ $4.4970

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons